Stanley Electric Lighting Ballast Electronic, 26.4V

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-5803
Mfr. Part No.:
UVI/K0027A
Brand:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

Product Type

Lighting Ballast

Number of Lamps

1

Ballast Type

Electronic

Voltage

26.4V

Dimmable

Yes

High Frequency

Yes

Length

115mm

Minimum Operating Temperature

-30°C

Lighting Power

22.5 W

Compatible Lamp Designation

UV-CCL

Maximum Operating Temperature

80°C

Height

23mm

Width

43mm

Standards/Approvals

REACH, RoHS, EU

Series

UVI

COO (Country of Origin):
GB
The Stanley Electric inverter or dedicated lamp circuit for the UV-CCL lamps. There is a dedicated terminal for controlling ON or OFF which is useful to the customer in controlling lamp ON. The case material is ABS and it is black in colour.

Short-circuit detection

OPEN detecting failsafe function

Current fuse failsafe function

-30 to 85ºC operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy