Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide, 220V, 240 V

Subtotal (1 unit)*

$81.29

(exc. GST)

$89.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.29

*price indicative

RS Stock No.:
544-355
Mfr. Part No.:
PVC070SCDM
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

Lighting Ballast

Number of Lamps

1

Ballast Type

Electronic

Compatible Lamp Type

Ceramic Metal Halide

Voltage

220V, 240V

Dimmable

No

High Frequency

Yes

Length

109mm

Minimum Operating Temperature

-20°C

Compatible Lamp Designation

CDM

Lighting Power

70 W

Maximum Operating Temperature

45°C

Width

74.4mm

Height

32mm

Standards/Approvals

IEC 928-13, EN 61000-3-2, IEC 68-2-6 Fc, ENEC, ISO 9000:2000, ISO 14001, EN 61547, IEC 68-2-29 Eb, EN 61347-2-12

Series

PrimaVision Compact for CDM

COO (Country of Origin):
PL

High Frequency for Ceramic Metal Halide Lamps


High frequency, electronic microprocessor controlled ballasts for CDM and other ceramic metal halide lamps giving extended lamp life of 30% against magnetic ballasts

End of life detection

Low energy losses

Push in contacts for ease of wiring

Accurate control of lamp reduces colour differences and initial lumen spread

Independent - I type


Designed to be mounted behind a false ceiling

Integral strain relief

Standard – S type


Designed to be mounted with a luminaire

Horizontal or vertical mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy