Osram Lighting Ballast Electronic Compact Fluorescent, 240V

Unavailable
RS will no longer stock this product.
RS Stock No.:
240-5409
Distrelec Article No.:
304-33-067
Mfr. Part No.:
QTP5-1X80-230-240
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

Lighting Ballast

Number of Lamps

1

Ballast Type

Electronic

Compatible Lamp Type

Compact Fluorescent

Voltage

240V

Dimmable

No

High Frequency

No

Length

360mm

Compatible Lamp Designation

T5

Lighting Power

80 W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

21mm

Width

30mm

Standards/Approvals

VDE

Series

QTP5

COO (Country of Origin):
CN
The OSRAM QUICKTRONIC PROFESSIONAL lighting has nominal voltage range of 220V to 240 V and frequency range of 50 Hz to 60 Hz. It has maximum output power of 80 W and length of 360 mm. It is used in Open-plan offices, corridors and storage rooms, Public buildings, Sports halls and factories, Strip lighting, Suitable for emergency lighting and Modernization of existing systems.

Supply voltage 220-240 V

Line voltage 198-264 V

Line frequency 0 Hz / 50 Hz / 60 Hz

Lamp start with optimum filament preheating

Lifetime up to 100,000 h (temperature at Tc = 65 °C, max.

10 % failure rate)

Energy Efficiency Index EEI A2 BAT

Automatic shutdown of defective lamps and at end of life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy