Schneider Electric Blue, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6239
- Mfr. Part No.:
- S550702
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9.01
(exc. GST)
$9.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.01 |
*price indicative
- RS Stock No.:
- 287-6239
- Mfr. Part No.:
- S550702
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP21D | |
| Colour | Blue | |
| Series | Odace 2011 | |
| Range | Odace Styl | |
| Depth | 10mm | |
| Width | 85mm | |
| Standards/Approvals | EN 60669-1, 2006/95/EEC NF C 61-314 UNE 20315-1-1 | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP21D | ||
Colour Blue | ||
Series Odace 2011 | ||
Range Odace Styl | ||
Depth 10mm | ||
Width 85mm | ||
Standards/Approvals EN 60669-1, 2006/95/EEC NF C 61-314 UNE 20315-1-1 | ||
Height 85mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl Cover Frame in cobalt blue is a sleek and stylish addition to any modern home. With a single gang installation, horizontal/vertical direction options, and a clip-in fixing mode, this cover frame is both practical and aesthetically pleasing.
Single gang cover frame in cobalt blue for Odace Styl range
Clip-in fixing mode for easy installation
Horizontal/vertical installation direction for flexibility
Matt finish with decorative frame made of UV-stabilised thermoplastic ABS
Resistant to various chemical agents for durability
Compact size with dimensions of 85mm x 85mm x 10mm
Related links
- Schneider Electric Blue Odace 2011
- Schneider Electric Blue Rocker Light Switch Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue Rocker Odace 2011
- Schneider Electric Blue Rocker Odace 2011
