Schneider Electric Blue, 2 Way Rocker, 1 Gang, Odace 2011
- RS Stock No.:
- 346-938
- Mfr. Part No.:
- S550233
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 346-938
- Mfr. Part No.:
- S550233
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Blue | |
| Material | Thermoplastic | |
| Terminal Type | Screwless | |
| Series | Odace 2011 | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Range | Odace | |
| Finish | Blue | |
| Depth | 33.6mm | |
| Height | 71mm | |
| Width | 71mm | |
| Standards/Approvals | 2006/95/EWG EN 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Blue | ||
Material Thermoplastic | ||
Terminal Type Screwless | ||
Series Odace 2011 | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Range Odace | ||
Finish Blue | ||
Depth 33.6mm | ||
Height 71mm | ||
Width 71mm | ||
Standards/Approvals 2006/95/EWG EN 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace switch in cobalt blue, designed for 1-pole 2-way applications with a 10AX rating. Ensures reliable control of lighting circuits with a sleek and modern finish. Durable construction for long-lasting performance.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue Rocker Light Switch Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
