Schneider Electric Blue Rocker Light Switch, 1 Gang, Odace 2011
- RS Stock No.:
- 340-776
- Mfr. Part No.:
- S550205
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$93.62
(exc. GST)
$102.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.62 |
*price indicative
- RS Stock No.:
- 340-776
- Mfr. Part No.:
- S550205
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker Light Switch | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP21D | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Blue | |
| Terminal Type | Screw | |
| Series | Odace 2011 | |
| Range | Odace | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Finish | Blue | |
| Width | 71mm | |
| Depth | 33.6mm | |
| Standards/Approvals | EN 60669-1 2006/95/EWG, LCIE: NF 619318A NF | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker Light Switch | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP21D | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Blue | ||
Terminal Type Screw | ||
Series Odace 2011 | ||
Range Odace | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Finish Blue | ||
Width 71mm | ||
Depth 33.6mm | ||
Standards/Approvals EN 60669-1 2006/95/EWG, LCIE: NF 619318A NF | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Intermediate Switch is a versatile switch mechanism designed for intermediate switching applications. It features a 10AX rating and comes in a stylish cobalt blue color. This switch is part of the Odace range by Schneider Electric1.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue Rocker Odace 2011
- Schneider Electric Blue Rocker Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Blue Push Button Odace 2011
