Schneider Electric Blue, 2 Way Rocker Light Switch, 1 Gang, Odace 2011
- RS Stock No.:
- 346-936
- Mfr. Part No.:
- S550204
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$23.12
(exc. GST)
$25.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.12 |
*price indicative
- RS Stock No.:
- 346-936
- Mfr. Part No.:
- S550204
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker Light Switch | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Blue | |
| Terminal Type | Screwless | |
| Material | TPE | |
| Series | Odace 2011 | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Finish | Blue | |
| Illumination | Lightable | |
| Width | 71mm | |
| Standards/Approvals | EN 60669-1 2006/95/EWG | |
| Depth | 33.6mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker Light Switch | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Blue | ||
Terminal Type Screwless | ||
Material TPE | ||
Series Odace 2011 | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Finish Blue | ||
Illumination Lightable | ||
Width 71mm | ||
Standards/Approvals EN 60669-1 2006/95/EWG | ||
Depth 33.6mm | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace switch in cobalt blue, designed for 1-pole 2-way applications with a 10A rating and IP21D protection. Ensures reliable operation with added resistance to moisture. Stylish and durable for various indoor settings.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue Rocker Light Switch Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric Blue Odace 2011
