Schneider Electric Blue, 2 Way Rocker, 2 Gang, Odace 2011
- RS Stock No.:
- 428-999
- Mfr. Part No.:
- S550214
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$55.03
(exc. GST)
$60.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.03 |
*price indicative
- RS Stock No.:
- 428-999
- Mfr. Part No.:
- S550214
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| Number of Gangs | 2 | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Blue | |
| Terminal Type | Screwless | |
| Material | TPE | |
| Series | Odace 2011 | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Voltage | 250V | |
| Finish | Blue | |
| Width | 71mm | |
| Standards/Approvals | EN 60669-1 2006/95/EWG | |
| Depth | 33.6mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
Number of Gangs 2 | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Blue | ||
Terminal Type Screwless | ||
Material TPE | ||
Series Odace 2011 | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Voltage 250V | ||
Finish Blue | ||
Width 71mm | ||
Standards/Approvals EN 60669-1 2006/95/EWG | ||
Depth 33.6mm | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace double switch in cobalt blue, designed for 1-pole 2-way applications with a 10AX rating. Ensures reliable and smooth operation for controlling two lighting circuits. Modern design complements any interior while offering durability and ease of use.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue Odace 2011
- Schneider Electric Blue Rocker Odace 2011
- Schneider Electric Grey 2 Gang, Odace 2011
- Schneider Electric White 2 Gang, Odace 2011
