Schneider Electric Black, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6231
- Mfr. Part No.:
- S540671
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.39
(exc. GST)
$21.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.39 |
*price indicative
- RS Stock No.:
- 287-6231
- Mfr. Part No.:
- S540671
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Colour | Black | |
| Mount Type | Flush | |
| Material | TPE | |
| Series | Odace 2011 | |
| Range | Odace | |
| Finish | Black | |
| Width | 71mm | |
| Depth | 34.2mm | |
| Standards/Approvals | RoHS-Richtlinie für China, Green Premium Produkt, EU-RoHS-Richtlinie, REACH-Verordnung | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Colour Black | ||
Mount Type Flush | ||
Material TPE | ||
Series Odace 2011 | ||
Range Odace | ||
Finish Black | ||
Width 71mm | ||
Depth 34.2mm | ||
Standards/Approvals RoHS-Richtlinie für China, Green Premium Produkt, EU-RoHS-Richtlinie, REACH-Verordnung | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric central plate is designed for RJ45 sockets and comes in a sleek anthracite finish. With a compact size and durable materials, it is perfect for various applications in both residential and commercial settings.
Compact central plate for RJ45 sockets, designed for use with Actassi s-one and Infraplus products
Constructed from high-quality ABS-UV stabilised thermoplastic and PBT GF30 for durability
Easy clip-in fixing mode for quick and secure installation
Resistant to a variety of chemical agents including alcohol, bleach, and ammonia
Related links
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric Black MTN
- Schneider Electric Black 1 Gang Cover
- Schneider Electric Black 1 Gang Cover Plate
- Schneider Electric Black System M
- Schneider Electric White Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Blue Push Button Odace 2011
