Schneider Electric Black 1 Gang Light Switch Cover
- RS Stock No.:
- 357-914
- Mfr. Part No.:
- MTN4010-6547
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$145.60
(exc. GST)
$160.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.60 |
*price indicative
- RS Stock No.:
- 357-914
- Mfr. Part No.:
- MTN4010-6547
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Material | Stone | |
| Number of Gangs | 1 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | Merten D-life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Material Stone | ||
Number of Gangs 1 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series Merten D-life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame is designed to accommodate 1 gang and comes in a stylish basalt colour, offering a modern and sophisticated look. The surface finish features a polished stone texture, providing an elegant and durable appearance. This frame is ideal for adding a sleek, high-quality touch to your electrical installations while ensuring long-lasting performance.
Made of stone
IP20 rated
RoHS compliant
Related links
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Cover
- Schneider Electric Black 3 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Cover Plate
- Schneider Electric Black MTN
