RS Better World

Schneider Electric Black 1 Gang Cover

Subtotal (1 unit)*

$6.05

(exc. GST)

$6.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$6.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9035
Mfr. Part No.:
S540702
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Black

Material

TPE

Number of Gangs

1

Height

85mm

Width

85mm

Depth

10mm

Series

Odace 2011

Better World Product

Yes

Better World Verification

Certified Cradle to Cradle

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Odace Styl finishing plate 1 station matches the pure lines and contemporary design, while compensating for the irregularities of the wall. Its very current anthracite color adapts to modern trends to enhance the aesthetics of the house and all elegant interiors.

UV resistant

Simple to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy