Schneider Electric Black, 1 Gang, MTN
- RS Stock No.:
- 288-1432
- Mfr. Part No.:
- MTN4010-6534
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1432
- Mfr. Part No.:
- MTN4010-6534
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Colour | Black | |
| Series | MTN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Colour Black | ||
Series MTN | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover frame in anthracite colour and matt surface finish is part of the Merten D-Life range. It is made of thermoplastic material and has an IP20 degree of protection, making it a durable and reliable choice for various applications.
1 gang cover frame suitable for single gang installations
Varnished surface treatment for enhanced durability
Green Premium product with sustainable offer status
Toxic heavy metal and mercury free for environmental safety
Varnished surface treatment for enhanced durability
Green Premium product with sustainable offer status
Toxic heavy metal and mercury free for environmental safety
Related links
- Schneider Electric Black System M
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Cover
- Schneider Electric Black Odace 2011
- Schneider Electric Black 1 Gang Cover Plate
- Schneider Electric Black D-Life
- Schneider Electric Push Button MTN
- Schneider Electric White Push Button MTN
