Schneider Electric White, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6127
- Mfr. Part No.:
- S500702
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6127
- Mfr. Part No.:
- S500702
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | White | |
| Series | Odace 2011 | |
| Standards/Approvals | LCIE: CCA-FR_598285B, 2006/95/EWG, UNE 20315-1-1, LCIE: NF 603415A N NF, EN 60669-1, Aenor: 030/2205, NF C 61-314 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour White | ||
Series Odace 2011 | ||
Standards/Approvals LCIE: CCA-FR_598285B, 2006/95/EWG, UNE 20315-1-1, LCIE: NF 603415A N NF, EN 60669-1, Aenor: 030/2205, NF C 61-314 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl 1 gang cover frame in white is a premium product designed , known for its quality and reliability. With antibacterial properties and a sleek design, it is a perfect addition to any modern home or office.
Designed for horizontal or vertical installation with a single frame type for ease of use
Made of durable ABS-UV stabilised thermoplastic material for long-lasting performance
Resistant to a variety of chemical agents including alcohol, bleach, and soapy water for easy maintenance
Complies with industry standards and certifications for safety and quality assurance
Green Premium product with sustainable offer status for environmentally conscious consumers
Related links
- Schneider Electric White Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Dimmer Light Switch Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
