Schneider Electric Grey, 4 Gang, Odace 2011

Subtotal (1 unit)*

$110.02

(exc. GST)

$121.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.02

*price indicative

RS Stock No.:
287-6173
Mfr. Part No.:
S520808J
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

4

IP Rating

IP21D

Mount Type

Flush

Colour

Grey

Material

Polycarbonate

Series

Odace 2011

Range

Odace

Finish

Brushed

Width

298mm

Depth

10mm

Standards/Approvals

EN 60669-1 NBN C 61-112-1 NF C 61-314 2006/95/EWG UNE 20315-1-1

Height

85mm

COO (Country of Origin):
FR
The Schneider Electric cover frame , part of the Odace Touch range, comes with 4 gangs and is constructed from durable aluminium. With a sleek brushed finish, it is suitable for both horizontal and vertical installation, making it versatile and practical for various settings.

Quadruple type of frame ideal for 4 gang setups

Resistant to a variety of chemical agents including alcohol, acids, and cleaning solutions

Offers a high degree of protection with IK04 and IP21D ratings ensuring durability and reliability

Eco-friendly design with Green Premium, EU RoHS, and China RoHS compliance, free of toxic heavy metals and mercury

Made with 38% recycled plastic content, promoting sustainability and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy