RS Better World

Schneider Electric Anthracite, 4 Gang, Odace 2011

Subtotal (1 unit)*

$34.10

(exc. GST)

$37.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-6232
Mfr. Part No.:
S540708
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

4

Product Type

Light Switch

IP Rating

IP21D

Colour

Anthracite

Mount Type

Flush

Material

TPE

Series

Odace 2011

Range

Odace

Finish

Matt

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

Standards/Approvals

UNE 01511, EWG, 95, EN 606691 006

Width

298mm

Depth

10mm

Height

85mm

COO (Country of Origin):
ES
The Schneider Electric cover frame is a stylish and functional choice for your electrical fittings. With a sleek anthracite colour and a durable thermoplastic ABS-UV stabilised material, this cover frame offers both aesthetic appeal and protection. It is designed for flush mounting with a clip-in fixing mode, making installation easy and hassle-free.

Quadruple frame design with 4 gangs for versatile usage

Resistant to various chemical agents including alcohol, bleach, and ammonia

Suitable for horizontal or vertical installation with a distance of 71 mm between centres

Complies with standards NF C 61-314, UNE 20315-1-1, and EN 60669-1 for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy