Schneider Electric White, 2 Way Rocker, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6132
- Mfr. Part No.:
- S510204
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-6132
- Mfr. Part No.:
- S510204
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | White | |
| Material | Thermoplastic | |
| Terminal Type | Screwless | |
| Series | Odace 2011 | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Range | Odace | |
| Finish | Gloss | |
| Standards/Approvals | 2006/95/EEC EN 60669-1 | |
| Depth | 33.6mm | |
| Width | 71mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour White | ||
Material Thermoplastic | ||
Terminal Type Screwless | ||
Series Odace 2011 | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Range Odace | ||
Finish Gloss | ||
Standards/Approvals 2006/95/EEC EN 60669-1 | ||
Depth 33.6mm | ||
Width 71mm | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace 1-pole 2-way switch is a reliable and durable light control device ideal for energy-saving lamps with ballasts. With a sleek sustainable white design and glossy finish, it is not only functional but also aesthetically pleasing.
Electromechanical technology for efficient operation
Rocker actuator for easy switching
20000 cycles electrical durability for long-lasting performance
Screw less terminals for quick and secure connections
Resistance to various chemical agents for added durability
IP21D degree of protection for safe use in different environments
RS Better World
- RS Stock No. 2876178
- Mfr. Part No. S525214
Each
$47.85
- RS Stock No. 0345201
- Mfr. Part No. S550263
Each
$63.94
- RS Stock No. 2876191
- Mfr. Part No. S530263
Each
$57.70
- RS Stock No. 2876193
- Mfr. Part No. S530285
Each
$81.03
Related links
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric White 2 Gang, Odace 2011
- Schneider Electric White 1 Gang, Unica
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric Blue 1 Gang, Odace 2011












