Schneider Electric White, 2 Way Rocker Light Switch, 1 Gang, Ovalis C
- RS Stock No.:
- 341-353
- Mfr. Part No.:
- S300204
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$21.76
(exc. GST)
$23.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.76 |
*price indicative
- RS Stock No.:
- 341-353
- Mfr. Part No.:
- S300204
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker Light Switch | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| Series | Ovalis C | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Range | Ovalis | |
| Finish | Matt | |
| Depth | 33.6mm | |
| Standards/Approvals | 2006/95/EEC EN 60669-1 | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker Light Switch | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Flush | ||
Material Thermoplastic | ||
Series Ovalis C | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Range Ovalis | ||
Finish Matt | ||
Depth 33.6mm | ||
Standards/Approvals 2006/95/EEC EN 60669-1 | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is an electromechanical mechanism designed for light control, featuring a single rocker with a 1-pole, 2-way switch function. It comes with a fixing frame for secure mounting and is designed for flush installation. The device is intended for indoor use and is sold as a single unit. The actuator is a rocker, offering easy and reliable operation for light control.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
IP21D rated
- RS Stock No. 0345171
- Mfr. Part No. S300214
Each
$51.76
- RS Stock No. 0346676
- Mfr. Part No. MUR39021
Each
$32.75
- RS Stock No. 0429462
- Mfr. Part No. S520191
Each
$146.22
- RS Stock No. 0341394
- Mfr. Part No. S520104
Each
$111.24
Related links
- Schneider Electric White 2 Gang, Ovalis C
- Schneider Electric White 1 Gang, D-Life
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 2 Gang, Mureva Styl
- MK Electric White 2 Gang, Logic Plus
- MK Electric White 3 Gang, Logic Plus
- Schneider Electric White 1 Gang, Ovalis
- Schneider Electric White 1 Gang, Odace 2011












