Siemens Rocker, 5TA2

Subtotal (1 unit)*

$13.55

(exc. GST)

$14.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.55

*price indicative

RS Stock No.:
213-0269
Mfr. Part No.:
5TA2131
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Switch

Switch Type

Rocker

IP Rating

IP20

Current Rating

10A

Mount Type

Flush

Terminal Type

Plug-In

Material

Metal

Series

5TA2

Range

DELTA

Screwed/Screwless

Screwed

Voltage

250V

Width

70mm

Height

70mm

Fixing Standard

VDE

Standards/Approvals

VDE

COO (Country of Origin):
ES
The Siemens delta switch device insert FM has miscellaneous colour. It has IP20 protection class. It is toggle switch .

Halogen Free Product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy