Siemens Grey, 1 Way Rocker, 1 Gang, 5TG79
- RS Stock No.:
- 664-433
- Mfr. Part No.:
- 5TG7922
- Brand:
- Siemens
Subtotal (1 unit)*
$25.49
(exc. GST)
$28.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.49 |
*price indicative
- RS Stock No.:
- 664-433
- Mfr. Part No.:
- 5TG7922
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Mount Type | Flush | |
| Material | TPE | |
| Series | 5TG79 | |
| Standards/Approvals | EAC, CE, RoHS | |
| Height | 65mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Grey | ||
Mount Type Flush | ||
Material TPE | ||
Series 5TG79 | ||
Standards/Approvals EAC, CE, RoHS | ||
Height 65mm | ||
Width 65mm | ||
- COO (Country of Origin):
- DE
The Siemens Delta profil silver rocker switch with I0 symbols is suitable for 2-pole and 3-pole OFF switching applications. It measures 65x65 mm and supports integration as a switch or pushbutton and is compatible with bus system pushbutton coupling. It has a shiny appearance similar to RAL 9006.
Material is thermoplast
protection class is IP IP20
