Siemens Gold, 2 Way Rocker, 2 Gang, 5TG71
- RS Stock No.:
- 610-816
- Mfr. Part No.:
- 5TG7145-0MG01
- Brand:
- Siemens
Subtotal (1 unit)*
$41.28
(exc. GST)
$45.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.28 |
*price indicative
- RS Stock No.:
- 610-816
- Mfr. Part No.:
- 5TG7145-0MG01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Number of Gangs | 2 | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | Gold | |
| Series | 5TG71 | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Number of Gangs 2 | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour Gold | ||
Series 5TG71 | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch is an elegantly designed two-circuit switch that enhances both functionality and aesthetics in modern electrical installations. Featuring a stylish mid-position for double pushbuttons, this switch is perfect for various applications, providing a sophisticated touch to interiors with its malt gold finish. Its compact dimensions of 68x68 mm make it suitable for installation in a variety of settings while ensuring a seamless fit. This product not only embodies modern design but has been crafted with durable thermoplast materials, showcasing a commitment to quality and longevity. Additionally, the absence of any imprint marking allows for a clean and polished appearance, affirming its suitability for both residential and commercial environments. Enhance your space with this essential, practical accessory that blends effortlessly into any décor.
Stylish design with an elegant malt gold finish
Mid-position feature caters to double pushbutton functionality
Crafted from durable thermoplast for long-lasting use
Compact dimensions ensure compatibility with various installations
Halogen-free materials contribute to environmentally friendly choices
IP20 protection class meets basic safety standards
Smooth surface processing enhances visual appeal without markings
