Siemens White, 1 Way Rocker, 1 Gang, 5TG71
- RS Stock No.:
- 610-996
- Mfr. Part No.:
- 5TG7148
- Brand:
- Siemens
Subtotal (1 unit)*
$19.10
(exc. GST)
$21.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.10 |
*price indicative
- RS Stock No.:
- 610-996
- Mfr. Part No.:
- 5TG7148
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Flush | |
| Material | TPE | |
| Series | 5TG71 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Flush | ||
Material TPE | ||
Series 5TG71 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch from the delta series epitomises modern functionality fused with sleek design. Crafted in a striking titanium white, it boasts a sophisticated door opener symbol, making it ideal for both residential and commercial applications. Designed for seamless integration, its compact dimensions of 68x68 mm allow easy installation in various setups. This innovative product not only enhances aesthetic appeal but also provides effortless control over integrated systems, ensuring a user-friendly experience. Additionally, it meets stringent quality standards, offering confidence in its performance and durability for the long haul. Engineered for practicality, the switch facilitates intuitive interaction while maintaining a polished appearance, making it a stylish choice for any contemporary environment.
Sophisticated design complements modern interiors
Door symbol enhances functionality for pushbutton applications
Halogen-free materials contribute to a safer environment
Shiny surface treatment adds an elegant finish
IP20 protection ensures reliability in a variety of settings
Compatibility with pushbutton coupling streamlines integration
Durable plastic construction guarantees longevity
Versatile fastening method accommodates diverse installation needs
Accessible support resources enhance user experience
