Siemens White Rocker Switch
- RS Stock No.:
- 229-9856
- Mfr. Part No.:
- 5TG6274
- Brand:
- Siemens
Subtotal (1 unit)*
$25.92
(exc. GST)
$28.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.92 |
*price indicative
- RS Stock No.:
- 229-9856
- Mfr. Part No.:
- 5TG6274
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Switch Type | Rocker Switch | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | TPE | |
| Range | DELTA | |
| Finish | White | |
| Height | 55mm | |
| Standards/Approvals | CE, EAC | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Switch Type Rocker Switch | ||
IP Rating IP20 | ||
Colour White | ||
Material TPE | ||
Range DELTA | ||
Finish White | ||
Height 55mm | ||
Standards/Approvals CE, EAC | ||
Width 55mm | ||
- COO (Country of Origin):
- ES
The Siemens DELTA i-system electrical white rocker switch is made up of thermoplastic.
It has IP20 rating
