Siemens Silver, 1 Way Push Button, 1 Gang, 5TG79

Subtotal (1 unit)*

$23.97

(exc. GST)

$26.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.97

*price indicative

RS Stock No.:
611-001
Mfr. Part No.:
5TG7921
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Switch Type

Push Button

Number of Gangs

1

Number of Ways

1

IP Rating

IP20

Colour

Silver

Material

Thermoplastic

Series

5TG79

Standards/Approvals

CE, EAC, RoHS

COO (Country of Origin):
ES
The Siemens rocker switch boasts a refined design, making it an ideal choice for modern interiors and seamless integration into various environments. With its sleek silver finish and compact dimensions of 65x65 mm, it enhances the aesthetics while offering reliable functionality for both domestic and commercial applications. This versatile product is equipped for easy adaptation, allowing use as an intermediate or neutral pushbutton, ensuring it accommodates a range of operational needs. Constructed from durable thermoplast and rated with IP20 protection, it promises longevity and performance under typical usage conditions. Designed for simplicity, it features a one-piece rocker that remains free from imprinted markings, delivering a clean, uninterrupted appearance that suits any setting.

Shiny appearance that adds a touch of elegance to any space

Halogen-free materials ensure greater safety and environmental responsibility

Suitable for integration with pushbutton systems enhancing its versatility

Constructed from durable thermoplast for increased longevity and resilience

Designed without labeling fields for a seamless aesthetic appeal

Compatible with various switch and pushbutton configurations ideal for tailored installations

  • RS Stock No. 0610864
  • Mfr. Part No. 5TG7935
Each
$33.81
  • RS Stock No. 0610959
  • Mfr. Part No. 5TG7936
Each
$32.15
  • RS Stock No. 0610960
  • Mfr. Part No. 5TG7960
Each
$18.68
  • RS Stock No. 0610863
  • Mfr. Part No. 5TG7928
Each
$25.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy