Siemens White, 1 Way Rocker, 1 Gang, 5TG71

Subtotal (1 unit)*

$27.59

(exc. GST)

$30.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.59

*price indicative

RS Stock No.:
610-853
Mfr. Part No.:
5TG7144-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Product Type

Rocker Switch

Number of Gangs

1

Number of Ways

1

IP Rating

IP20

Mount Type

Flush

Colour

White

Material

TPE

Series

5TG71

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The Siemens rocker switch is a stylish addition to your electrical fittings, showcasing a sleek platinum metallic finish that complements modern interiors. Designed with functionality in mind, it features a distinctive bell symbol for easy identification, making it perfect for various applications. The robust thermoplastic material ensures durability while maintaining a polished appearance. At dimensions of 68x68 mm, it offers a compact yet striking profile that fits seamlessly into any environment. With an IP20 protection class, this switch is suitable for indoor use, promising reliability in everyday operations. Its one-piece rocker construction not only enhances design but also simplifies installation, making it an excellent choice for both new projects and upgrades. User-friendly and aesthetically pleasing, it embodies a perfect blend of form and function.

Showcases a bell symbol for easy identification

Crafted from halogen-free thermoplast for safer use

Features a shiny finish that enhances aesthetic appeal

Compact dimensions make it ideal for diverse applications

One-piece rocker design simplifies installation

IP20 protection class ensures suitability for indoor environments

Available in a contemporary platinum metallic colour

Does not include replaceable lens or labeling field ensuring a clean look

Designed to integrate seamlessly with pushbutton functionalities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy