Berker Silver Push Button, 1 Gang, Integro

Subtotal (1 unit)*

$25.75

(exc. GST)

$28.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.75

*price indicative

RS Stock No.:
536-958
Distrelec Article No.:
302-57-266
Mfr. Part No.:
936992528
Brand:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Switch Type

Push Button

Product Type

Wall Switch

Number of Gangs

1

Current Rating

15A

Colour

Silver

Terminal Type

Flat Conductor

Series

Integro

Voltage

12V

Finish

Chrome

Width

55.5mm

Height

55.5mm

Standards/Approvals

REACH, RoHS RoHS

COO (Country of Origin):
DE
The Berker Push-button with imprint for steps, chrome matt, features reverse polarity protection. Designed for reliable control in step systems, offering a sleek and durable finish with modern aesthetics. Ideal for both residential and commercial applications.

The size of the device is 55.5 mm x 55.5 mm

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy