Schneider Electric Grey, 1 Way Electromechanical, Mureva Styl
- RS Stock No.:
- 357-516
- Mfr. Part No.:
- MUR35033
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$92.64
(exc. GST)
$101.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.64 |
*price indicative
- RS Stock No.:
- 357-516
- Mfr. Part No.:
- MUR35033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Electromechanical | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Mount Type | Surface | |
| Colour | Grey | |
| Material | ABS | |
| Series | Mureva Styl | |
| Voltage | 250V | |
| Range | Mureva | |
| Screwed/Screwless | Screwed | |
| Finish | Grey | |
| Depth | 64mm | |
| Height | 76mm | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS, EN 60669-1 | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Electromechanical | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Mount Type Surface | ||
Colour Grey | ||
Material ABS | ||
Series Mureva Styl | ||
Voltage 250V | ||
Range Mureva | ||
Screwed/Screwless Screwed | ||
Finish Grey | ||
Depth 64mm | ||
Height 76mm | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS, EN 60669-1 | ||
Width 76mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Switch features a 1 rocker design and operates as a 2-pole 1-way switch. It comes in a grey (RAL 7016) colour tint and is a complete product. This electromechanical switch is designed for surface mounting, providing reliable control in various electrical applications.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
