Schneider Electric Anthracite Rocker, Odace 2011
- RS Stock No.:
- 358-247
- Mfr. Part No.:
- S540208
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$57.00
(exc. GST)
$62.70
(inc. GST)
- RS Stock No.:
- 358-247
- Mfr. Part No.:
- S540208
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| IP Rating | IP21D | |
| Current Rating | 6A | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Terminal Type | Screwless | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Voltage | 25V | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Finish | Anthracite | |
| Standards/Approvals | EU RoHS, EN 60669-1 2006/95/EEC, CHINA RoHS, REACH | |
| Depth | 43mm | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
IP Rating IP21D | ||
Current Rating 6A | ||
Mount Type Flush | ||
Colour Anthracite | ||
Terminal Type Screwless | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Voltage 25V | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Finish Anthracite | ||
Standards/Approvals EU RoHS, EN 60669-1 2006/95/EEC, CHINA RoHS, REACH | ||
Depth 43mm | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch features a 3-position mechanism with an anthracite-coloured plastic mounting frame. It is designed with a 3-rocker configuration and is fixed using screws. With a rated current of 6AX, the switch measures 71 mm in width, 71 mm in height, and 43 mm in depth, with a flush-mounting depth of 31.2 mm. Its compatible mounting box is recessed into the wall surface with a flush type. Additionally, it has an IP21D protection rating.
Only compatible with wired type rolling wheels
Screw fixing in the flush mounting box
To be completed with an Odace finishing plate
Odace is above all a now iconic design integrating a circle into a square
Related links
- Schneider Electric Anthracite Rocker, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Anthracite Rocker Unica
- Schneider Electric Anthracite Rocker New Unica
- Schneider Electric Anthracite Rocker Light Switch New Unica
- Schneider Electric Anthracite Odace 2011

