Schneider Electric Anthracite Rocker, 1 Gang, Unica

Subtotal (1 unit)*

$116.01

(exc. GST)

$127.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$116.01

*price indicative

RS Stock No.:
287-6022
Mfr. Part No.:
NU320854
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

Switch Type

Rocker

IP Rating

IP4X

Current Rating

6A

Colour

Anthracite

Terminal Type

Screwless

Material

Copper Zinc Alloy

Series

Unica

Voltage

250V

Range

New Unica

Finish

Anthracite

Depth

44.35mm

Standards/Approvals

IEC 606691, CE

Width

45mm

Height

45mm

COO (Country of Origin):
ES
The Schneider Electric innovative shutter control switch is designed for control applications, offering 3 positions and a rated current of 6A. With a sleek anthracite finish and screw less terminals, this device is not only stylish but also practical for various settings.

Electromechanical switch function with 3 positions for versatile control options

Rated operational voltage of 250V for reliable performance

Screw less terminals for easy and secure connections

Built-in painted surface finish for durability and a modern look

Resistant to a variety of chemical agents for long-lasting use

IP4X degree of protection for added safety in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy