Schneider Electric Anthracite, Repacked
- RS Stock No.:
- 866-236
- Mfr. Part No.:
- S540208W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$57.00
(exc. GST)
$62.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.00 |
*price indicative
- RS Stock No.:
- 866-236
- Mfr. Part No.:
- S540208W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB | |
| IP Rating | IP20 | |
| Current Rating | 6A | |
| Mount Type | Frame | |
| Colour | Anthracite | |
| Voltage | 250V | |
| Range | Odace | |
| Finish | Matt | |
| Product Condition | Repacked | |
| Standards/Approvals | NF | |
| Width | 71mm | |
| Minimum Box Depth | 31.2mm | |
| Height | 71mm | |
| Depth | 43mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB | ||
IP Rating IP20 | ||
Current Rating 6A | ||
Mount Type Frame | ||
Colour Anthracite | ||
Voltage 250V | ||
Range Odace | ||
Finish Matt | ||
Product Condition Repacked | ||
Standards/Approvals NF | ||
Width 71mm | ||
Minimum Box Depth 31.2mm | ||
Height 71mm | ||
Depth 43mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Shutter control is designed for precise management of roller blinds, ensuring efficient and reliable operation in various settings.
Offers electronic control with a robust mechanism and fixing frame
Features a rated operational voltage of 250 V and current of 6 AX
Includes three screwless terminals for simplified installation
Constructed from Durable and UV-stabilised thermoplastic materials
1
21
37
58
