RS Better World
Schneider Electric Anthracite, 2 Gang, Odace 2011
- RS Stock No.:
- 287-6233
- Mfr. Part No.:
- S540714
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$22.17
(exc. GST)
$24.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $22.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6233
- Mfr. Part No.:
- S540714
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP21D | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Material | TPE | |
| Series | Odace 2011 | |
| Range | Odace | |
| Finish | Matt | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Height | 142mm | |
| Standards/Approvals | EN 606691, UNE 01511, 00695EWG | |
| Width | 85mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP21D | ||
Colour Anthracite | ||
Mount Type Flush | ||
Material TPE | ||
Series Odace 2011 | ||
Range Odace | ||
Finish Matt | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
Height 142mm | ||
Standards/Approvals EN 606691, UNE 01511, 00695EWG | ||
Width 85mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl cover frame in anthracite is not only aesthetically pleasing but also highly functional, with a double frame design for added durability. It is resistant to various chemical agents, making it suitable for a range of environments. The frame is easy to install with a flush mounting and clip-in mode. With a sleek matt finish, this cover frame adds a touch of sophistication to any space.
2 gangs cover frame suitable for vertical installation
Resistant to alcohol, lactic acid, bleach, ammonia, soapy water, and more
IK degree of protection is IK04 and IP degree of protection is IP21D
Green Premium product with RoHS compliance
Related links
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue Odace 2011
