Schneider Electric Grey, 2 Way Intermediate, Odace 2011
- RS Stock No.:
- 358-246
- Mfr. Part No.:
- S540205
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$93.62
(exc. GST)
$102.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.62 |
*price indicative
- RS Stock No.:
- 358-246
- Mfr. Part No.:
- S540205
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Intermediate | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Grey | |
| Terminal Type | Screwless | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Range | Odace | |
| Voltage | 25V | |
| Screwed/Screwless | Screwless | |
| Finish | Grey | |
| Illumination | Lightable | |
| Standards/Approvals | LCIE:NF 604950 N, LCIE:CCA-FR-598285B, REACH, CHINA RoHS, 2006/95/EEC, AENOR:030/2237, EU RoHS, EN 60669-1 | |
| Height | 71mm | |
| Depth | 33.6mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Intermediate | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Grey | ||
Terminal Type Screwless | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Range Odace | ||
Voltage 25V | ||
Screwed/Screwless Screwless | ||
Finish Grey | ||
Illumination Lightable | ||
Standards/Approvals LCIE:NF 604950 N, LCIE:CCA-FR-598285B, REACH, CHINA RoHS, 2006/95/EEC, AENOR:030/2237, EU RoHS, EN 60669-1 | ||
Height 71mm | ||
Depth 33.6mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is a mechanism with a fixing frame designed for light control. It features flush mounting and uses electromechanical technology. The switch functions as an intermediate, with a single rocker actuator. It is equipped with an internal power connection for added convenience.
Fixing mode by screws
20000 cycles service life
Electrical durability of 20000 cycles
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Grey 2 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- MK Electric Grey Press Bell Neon Locator Push to
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang, Unica
- Schneider Electric Grey MTN
