Schneider Electric Blue, 2 Way Rocker, 1 Gang, Odace 2011

Subtotal (1 unit)*

$63.94

(exc. GST)

$70.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.94

*price indicative

RS Stock No.:
345-201
Mfr. Part No.:
S550263
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

Switch Type

Rocker

Number of Ways

2

IP Rating

IP21D

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Colour

Blue

Terminal Type

Screwless

Series

Odace 2011

Range

Odace

Voltage

250V

Screwed/Screwless

Screwless

Finish

Blue

Illumination

Luminous

Minimum Box Depth

18.75mm

Width

71mm

Standards/Approvals

2006/95/EEC EN 60669-1

Depth

33.6mm

Height

71mm

COO (Country of Origin):
ES
The Schneider Electric Odace 1-pole 2-way Switch is a reliable and stylish switch mechanism designed for single-pole, two-way switching applications. It features a 10AX rating and comes in a sleek cobalt blue color.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy