Schneider Electric Anthracite Rocker, 1 Gang, New Unica
- RS Stock No.:
- 340-814
- Mfr. Part No.:
- NU910054N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.74
(exc. GST)
$17.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.74 |
*price indicative
- RS Stock No.:
- 340-814
- Mfr. Part No.:
- NU910054N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Switch Type | Rocker | |
| IP Rating | IP20 | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Series | New Unica | |
| Range | New Unica | |
| Finish | Matt | |
| Depth | 9mm | |
| Width | 22.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Switch Type Rocker | ||
IP Rating IP20 | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Series New Unica | ||
Range New Unica | ||
Finish Matt | ||
Depth 9mm | ||
Width 22.5mm | ||
Standards/Approvals REACH, RoHS | ||
Height 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric rocker is a single-module device designed for use as a switch with an indicator. It features a clip-in fixing mode for easy installation and comes in an anthracite colour tint (RAL 7021) with a matte surface finish. Made from thermoplastic ABS-UV stabilized material for the rocker and PC for the visor, it offers durability and UV resistance. The rocker has a depth of 9 mm and a width of 22.5 mm, providing a compact design for seamless integration into your electrical setup.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
IP20 rated
Related links
- Schneider Electric Anthracite Rocker New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Rocker Light Switch New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Rocker Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite Intermediate New Unica
