Schneider Electric Anthracite, 1 Gang, New Unica
- RS Stock No.:
- 432-941
- Mfr. Part No.:
- NU378654
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$157.32
(exc. GST)
$173.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.32 |
*price indicative
- RS Stock No.:
- 432-941
- Mfr. Part No.:
- NU378654
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Current Rating | 14mA | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Material | TPE | |
| Terminal Type | Screw | |
| Series | New Unica | |
| Range | New Unica | |
| Screwed/Screwless | Screwed | |
| Voltage | 230V | |
| Height | 45mm | |
| Standards/Approvals | EN 62080 CE | |
| Depth | 50mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Current Rating 14mA | ||
Colour Anthracite | ||
Mount Type Flush | ||
Material TPE | ||
Terminal Type Screw | ||
Series New Unica | ||
Range New Unica | ||
Screwed/Screwless Screwed | ||
Voltage 230V | ||
Height 45mm | ||
Standards/Approvals EN 62080 CE | ||
Depth 50mm | ||
Width 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric electronic doorbell is a mechanism designed for flush mounting, operating at a rated voltage of 230 V AC with a 50/60 Hz frequency. It consists of 2 modules and can be mounted using either screws or claws for secure installation. The doorbell comes in an anthracite colour tint (RAL 7021) for a sleek, modern appearance. With a current consumption of 14 mA, it offers 5 programmable melodies to suit different preferences. Connections are made via screw terminals for easy wiring.
Thermoplastic rocker
Polycarbonate casing
Related links
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Rocker New Unica
- Schneider Electric Anthracite Intermediate New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
