Siemens Brown, 2 Way Chocolate Rocker Switch, DELTA

Subtotal (1 unit)*

$35.19

(exc. GST)

$38.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.19

*price indicative

RS Stock No.:
161-992
Mfr. Part No.:
5TG7145-0CH01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Switch Type

Chocolate Rocker Switch

Number of Ways

2

IP Rating

IP20

Number of Poles

2

Colour

Brown

Series

DELTA

Range

DELTA Style

Height

70mm

Standards/Approvals

CE, EAC

Depth

40mm

COO (Country of Origin):
ES
The Siemens Rocker switch is engineered for two circuit operation, offering a mid-position for double pushbuttons. With materials crafted from halogen-free thermoplastic, it stands out with dimensions of 68x68 mm and an operational height of 70 mm. Designed for IP20 protection, this switch guarantees durability and safety in standard indoor environments.

Two piece rocker design

Durable thermoplastic construction

Lightweight at 30 g

RAL colour similar to RAL 8017

Compatible with various switching systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy