Siemens, 2 Way 2-way Switch, On-Off, DELTA
- RS Stock No.:
- 740-8050
- Mfr. Part No.:
- 5TA2156
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.94
(exc. GST)
$20.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.94 |
| 10 - 24 | $18.19 |
| 25 + | $17.43 |
*price indicative
- RS Stock No.:
- 740-8050
- Mfr. Part No.:
- 5TA2156
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | 2-way Switch, On-Off | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Material | Metal | |
| Series | DELTA | |
| Range | DELTA | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Fixing Standard | VDE | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type 2-way Switch, On-Off | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Material Metal | ||
Series DELTA | ||
Range DELTA | ||
Voltage 250V | ||
Standards/Approvals No | ||
Fixing Standard VDE | ||
Height 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Switch inserts, DELTA range
Switch inserts with claw fixing for flush mounting
Titanium white
The switch inserts can be combined with all frames of the DELTA line and rockers of the i-system DELTA product range.
