Siemens Brown, 1 Way Chocolate Rocker Switch, DELTA

Subtotal (1 unit)*

$25.90

(exc. GST)

$28.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.90

*price indicative

RS Stock No.:
161-995
Mfr. Part No.:
5TG7141-0CH01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Switch Type

Chocolate Rocker Switch

Number of Ways

1

IP Rating

IP20

Colour

Brown

Series

DELTA

Range

DELTA Style

Standards/Approvals

EAC, CE

Depth

40mm

Height

70mm

COO (Country of Origin):
ES
The Siemens Rocker switch features a robust design tailored for versatility, showcasing a height of 70 mm and a depth of 40 mm for efficient integration into various environments. With a net weight of 30 g, the switch is both lightweight and easy to handle. The thermoplastic material ensures durability while complying with IP20 protection class standards, making it reliable for standard indoor applications.

Halogen free for safety

Painted surface for durability

One piece rocker for easy installation

Adaptable fastening method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy