Siemens Brown, 2 Way Rocker Switch, DELTA

Subtotal (1 unit)*

$30.79

(exc. GST)

$33.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.79

*price indicative

RS Stock No.:
161-987
Mfr. Part No.:
5TG7143-0CH00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Switch Type

Rocker Switch

Number of Ways

2

IP Rating

IP20

Colour

Brown

Material

Thermoplastic

Series

DELTA

Range

DELTA Style

Standards/Approvals

EAC, CE

Depth

68mm

Height

70mm

COO (Country of Origin):
ES
The Siemens Rocker Switch offers a practical design, featuring a two-piece cover that incorporates an Up/Down symbol for intuitive use. It stands at a height of 70 mm and depth of 40 mm, making it suitable for various installation requirements. With a protection class of IP20, it ensures adequate safeguards against solid objects, marking it as a reliable choice in domestic environments.

Halogen free construction for environmental safety

Compact design for standard mounting

Painted surface for an attractive finish

Non replaceable lens for product integrity

Lightweight at 30 g for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy