HPM Silver 1 Gang Light Switch Cover

Subtotal (1 unit)*

$122.10

(exc. GST)

$134.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.10

*price indicative

RS Stock No.:
273-1092
Mfr. Part No.:
CD575436
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Light Switch Cover

Colour

Silver

Material

Plastic

Number of Gangs

1

Height

92mm

COO (Country of Origin):
AU
The HPM arteor cover plate is compatible with AR770 grids and stainless steel in colour.

Dimensions 127 x 92 x 7.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy