Siemens Silver 1 Gang Light Switch Cover
- RS Stock No.:
- 162-042
- Mfr. Part No.:
- 5UH1055
- Brand:
- Siemens
Subtotal (1 unit)*
$25.09
(exc. GST)
$27.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.09 |
*price indicative
- RS Stock No.:
- 162-042
- Mfr. Part No.:
- 5UH1055
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Light Switch Cover | |
| Colour | Silver | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 65mm | |
| Width | 65mm | |
| Series | DELTA Profil | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light Switch Cover | ||
Colour Silver | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 65mm | ||
Width 65mm | ||
Series DELTA Profil | ||
- COO (Country of Origin):
- ES
The Siemens The delta profile cover plate featuring a sleek silver design, is a versatile addition to modern interiors. Measuring 65x65 mm, this product marries functionality with aesthetics, offering an elegant bezel in black that adapts seamlessly to SCHUKO socket outlets. Crafted from high quality thermoplastic, it not only enhances the visual appeal of your space but also ensures durability and longevity.
Durable thermoplastic
IP20 indoor safety
Easy screw installation
Halogen free
Related links
- Siemens Silver 1 Gang Light Switch Cover
- HPM Silver 1 Gang Light Switch Cover
- ABB Silver 1 Gang Light Switch Cover
- Schneider Electric Silver 1 Gang Light Switch Cover
- Legrand Silver 1 Gang Light Switch Cover
- Siemens Silver 1 Gang Frame
- Siemens White 1 Gang Light Switch Cover
- ABB Black 1 Gang Light Switch Cover
