HPM Grey 1 Gang Light Switch Cover
- RS Stock No.:
- 273-1224
- Mfr. Part No.:
- EV770/1GOGR
- Brand:
- HPM
Subtotal (1 unit)*
$13.47
(exc. GST)
$14.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13.47 |
*price indicative
- RS Stock No.:
- 273-1224
- Mfr. Part No.:
- EV770/1GOGR
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch Cover | |
| Colour | Grey | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 73mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch Cover | ||
Colour Grey | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 73mm | ||
- COO (Country of Origin):
- AU
The HPM VIVO grid plate is a versatile installation option for electrical needs, offering the ability to install mechanisms such as rocker switches, TV outlets and USB charging ports. With this grid plate it is possible to create an interior that suits both taste and practicality while still being completely sleek.
Sleek and square design
Cover plate and mechanisms sold separately
