HPM Silver 2 Gang Light Switch Cover
- RS Stock No.:
- 273-1134
- Mfr. Part No.:
- CDXL770/2PLMS
- Brand:
- HPM
Subtotal (1 unit)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.81 |
*price indicative
- RS Stock No.:
- 273-1134
- Mfr. Part No.:
- CDXL770/2PLMS
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch Cover | |
| Colour | Silver | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 73mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch Cover | ||
Colour Silver | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 73mm | ||
- COO (Country of Origin):
- AU
The HPM Excel cover plate 2 Gang to suit Excel switches. It is made with a durable material and granted by a classic design that suit all kind of interiors. Available in a wide choice of sizes, colours and finishes, the Snap-on cover plates can be quickly and safely changed that save time.
Plate size 73mm x 117mm
Colour matt silver
