Siemens White 1 Gang Cover Plate
- RS Stock No.:
- 611-084
- Mfr. Part No.:
- 5TG1207
- Brand:
- Siemens
Subtotal (1 unit)*
$13.08
(exc. GST)
$14.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13.08 |
*price indicative
- RS Stock No.:
- 611-084
- Mfr. Part No.:
- 5TG1207
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 55mm | |
| Width | 55mm | |
| Series | Delta 999 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 55mm | ||
Width 55mm | ||
Series Delta 999 | ||
- COO (Country of Origin):
- ES
The Siemens i-system electrical white cover plate is an essential component designed for the UAE connection socket. With its elegant design and robust functionality, this cover plate seamlessly fits into any installation, providing a reliable solution for Cat. 3 applications. Its 55x55 mm dimensions ensure compatibility with standard outlet boxes, making it an ideal choice for those seeking both aesthetic appeal and practicality. The glossy electric white finish not only enhances visual appeal but also complements a variety of interior styles. Engineered with quality thermoplastic material, this product combines durability with modern design, ensuring a long-lasting and maintenance-free experience for users. Furthermore, compliance with IP20 protection class standards guarantees adequate safety for indoor applications.
Designed for flush mounting ensuring a sleek installation
Crafted from halogen-free thermoplastic material for enhanced safety
Glossy finish provides a contemporary look to any space
Compatible with UAE/IAE standards for versatile usage
The structure is made for easy screw mounting facilitating straightforward installation
Lightweight design ensures easy handling and fitting
No printed markings on the surface maintain a clean aesthetic
The product is suitable for various electrical environments ensuring reliability
Related links
- Siemens White 1 Gang Cover Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Plug Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens Off-White 1 Gang Cover Plate
- Siemens White 1 Gang Cover Thermoplastic Faceplate & Mounting Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
