ABB White 1 Gang Cover
- RS Stock No.:
- 250-4959
- Mfr. Part No.:
- 2CKA001751A2814
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$188.20
(exc. GST)
$207.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $188.20 | $18.82 |
*price indicative
- RS Stock No.:
- 250-4959
- Mfr. Part No.:
- 2CKA001751A2814
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 63mm | |
| Width | 63mm | |
| Depth | 20mm | |
| Series | 2CKA00 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 63mm | ||
Width 63mm | ||
Depth 20mm | ||
Series 2CKA00 | ||
- COO (Country of Origin):
- DE
The ABB 1789-84 rocker used as cover for flush-mounted 1gang 1way, 1gang 2way switch, intermediate switch, pushbutton and control switch 1gang 2way.
IP20 degree of protection
Related links
- ABB White 1 Gang Light Switch Cover
- Busch Jaeger - ABB White 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Cover
- HPM White 1 Gang Cover
- Schneider Electric White 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
- Legrand White 1 Gang Light Switch Cover
- Busch Jaeger - ABB White 1 Gang Frame