Clipsal Electrical Grey 4 Gang Frame
- RS Stock No.:
- 231-3470
- Mfr. Part No.:
- P3044G
- Brand:
- Clipsal Electrical
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$10.41
(exc. GST)
$11.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.41 | - |
| 5 + | $9.37 | 9% |
*price indicative
- RS Stock No.:
- 231-3470
- Mfr. Part No.:
- P3044G
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Frame | |
| Colour | Grey | |
| Material | Polycarbonate, ABS, Polypropylene | |
| Number of Gangs | 4 | |
| Height | 72mm | |
| Width | 112mm | |
| Depth | 38mm | |
| Series | Pro | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Frame | ||
Colour Grey | ||
Material Polycarbonate, ABS, Polypropylene | ||
Number of Gangs 4 | ||
Height 72mm | ||
Width 112mm | ||
Depth 38mm | ||
Series Pro | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Gang Switch Grid can be used with a variety of 40 Mech modules. The grid can be installed either horizontally or vertically and comes with pre-fitted screws for a faster fit off. The screw covers also prevent access to the screws af
Number of gangs 4 gangs
Fixing mode by screws
Mounting support wall
