Clipsal Electrical Grey 1 Gang Frame

Get a bulk buy discount

Add 5 more to save $2.70

View bulk pricing options

Subtotal (1 unit)*

$5.55

(exc. GST)

$6.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5.55-
5 +$5.01$2.70

*price indicative

RS Stock No.:
231-3457
Mfr. Part No.:
P3041G
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Frame

Colour

Grey

Material

Polycarbonate, ABS, Polypropylene

Number of Gangs

1

Height

72mm

Width

112mm

Depth

38mm

Series

Pro

COO (Country of Origin):
VN
The Clipsal Electrical 1 gang switch grid can be installed vertically or horizontally. It has been designed specifically for use in commercial buildings and features pre-mounted screws for faster fit off, as well as screw covers to help prevent direct acc

Number of gangs 1 gang

Fixing mode by screws

Mounting support wall

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy