Siemens Brown 4 Gang Frame
- RS Stock No.:
- 163-269
- Mfr. Part No.:
- 5TG1324-0CH
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
$109.80
(exc. GST)
$120.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $109.80 | $54.90 |
*price indicative
- RS Stock No.:
- 163-269
- Mfr. Part No.:
- 5TG1324-0CH
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Brown | |
| Material | Thermoplastic | |
| Number of Gangs | 4 | |
| Height | 82mm | |
| Width | 295mm | |
| Depth | 11mm | |
| Series | DELTA style | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Brown | ||
Material Thermoplastic | ||
Number of Gangs 4 | ||
Height 82mm | ||
Width 295mm | ||
Depth 11mm | ||
Series DELTA style | ||
- COO (Country of Origin):
- ES
The Siemens Chocolate Frame with 4 fold is designed with a flush-mounted, thermoplastic cover frame that offers a sleek and practical aesthetic, coupled with a height of 82 mm, width of 295 mm, and depth of just 11 mm. It ensures a protection class of IP20, making it suitable for various integration needs. Additionally, its halogen-free composition enhances safety while significantly contributing to environmental considerations.
Horizontal and vertical mounting for versatility
Matte chocolate finish suits various interiors
Durable plastic for longevity and reliability
Complies with environmental regulations
Streamlined design with no hinged lid or labelling field
