Schneider Electric White 3 Gang Frame
- RS Stock No.:
- 341-327
- Mfr. Part No.:
- MTN4030-6537
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$55.85
(exc. GST)
$61.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.85 |
*price indicative
- RS Stock No.:
- 341-327
- Mfr. Part No.:
- MTN4030-6537
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | White | |
| Material | ABS | |
| Number of Gangs | 3 | |
| Height | 90mm | |
| Series | Merten D-Life NA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour White | ||
Material ABS | ||
Number of Gangs 3 | ||
Height 90mm | ||
Series Merten D-Life NA | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame features a three-gang design in Nordic white (RAL 9003) tint, with a matte surface finish. Made from durable ABS material, it offers a clean, modern look and reliable performance.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Silver 3 Gang Frame
- Schneider Electric White 1 Gang Frame
- Schneider Electric Black 3 Gang Frame
- Schneider Electric Brown 3 Gang Frame
- Schneider Electric White 2 Gang Frame
- Schneider Electric White 5 Gang Frame
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 3 Gang Cover
