MK Electric Grey 1 Gang Frame
- RS Stock No.:
- 222-8165
- Mfr. Part No.:
- K2200
- Brand:
- MK Electric
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$11.25
(exc. GST)
$12.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.25 | - |
| 10 - 49 | $11.15 | - |
| 50 + | $11.00 | 2% |
*price indicative
- RS Stock No.:
- 222-8165
- Mfr. Part No.:
- K2200
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Frame | |
| Colour | Grey | |
| Material | Metal | |
| Number of Gangs | 1 | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Frame | ||
Colour Grey | ||
Material Metal | ||
Number of Gangs 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Metal Frames for Panel Mounting
Panel Mounting Frames - 1 and 2 gang metal frames for panel mounting wiring accessories. Suitable for use in all trunking or panel installations.
Products meet BS5733: 1995
Steel backbox - 3 gang with 20x20mm knockouts
