Siemens White 2 Gang Frame
- RS Stock No.:
- 229-9851
- Mfr. Part No.:
- 5TG2582-1
- Brand:
- Siemens
Subtotal (1 unit)*
$32.79
(exc. GST)
$36.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.79 |
*price indicative
- RS Stock No.:
- 229-9851
- Mfr. Part No.:
- 5TG2582-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 2 | |
| Height | 151mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 2 | ||
Height 151mm | ||
Width 80mm | ||
- COO (Country of Origin):
- DE
The Siemens frame is made up of thermoplastic.
It has IP20 rating












